5962-8771002QXA
vs
5962R8771003VXA
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP, SOP10,.4
|
SOP,
|
Pin Count |
10
|
10
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
0.01 µA
|
0.001 µA
|
Bias Current-Max (IIB) @25C |
0.05 µA
|
0.05 µA
|
Common-mode Reject Ratio-Nom |
70 dB
|
80 dB
|
Frequency Compensation |
YES
|
|
Input Offset Voltage-Max |
500 µV
|
2000 µV
|
JESD-30 Code |
R-CDSO-G10
|
R-CDSO-G10
|
JESD-609 Code |
e0
|
e0
|
Low-Offset |
NO
|
|
Neg Supply Voltage Limit-Max |
|
|
Neg Supply Voltage-Nom (Vsup) |
|
|
Number of Functions |
2
|
2
|
Number of Terminals |
10
|
10
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP10,.4
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Qualified
|
Screening Level |
MIL-PRF-38535
|
MIL-PRF-38535 Class V
|
Seated Height-Max |
2.34 mm
|
2.33 mm
|
Slew Rate-Nom |
0.5 V/us
|
0.5 V/us
|
Supply Current-Max |
4 mA
|
1.2 mA
|
Supply Voltage Limit-Max |
32 V
|
32 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Unity Gain BW-Nom |
1000
|
700
|
Voltage Gain-Min |
25000
|
|
Width |
6.12 mm
|
6.12 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
No
|
Samacsys Manufacturer |
|
Texas Instruments
|
Common-mode Reject Ratio-Min |
|
65 dB
|
Length |
|
6.86 mm
|
Moisture Sensitivity Level |
|
1
|
Total Dose |
|
100k Rad(Si) V
|
|
|
|
Compare 5962-8771002QXA with alternatives
Compare 5962R8771003VXA with alternatives