5962-8777601UA
vs
KA78M15TU
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FILM MICROELECTRONICS INC
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
TO-257
|
SFM
|
Package Description |
, SIP3,.1ISO-TB
|
TO-220, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Nom |
2.5 V
|
3.25 V
|
Input Voltage Absolute-Max |
35 V
|
35 V
|
Input Voltage-Max |
27 V
|
30 V
|
Input Voltage-Min |
14.5 V
|
17.5 V
|
JESD-30 Code |
R-XSFM-P3
|
R-PSFM-T3
|
JESD-609 Code |
e0
|
e3
|
Line Regulation-Max |
0.05%
|
0.1%
|
Load Regulation-Max |
0.06%
|
0.3%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature TJ-Min |
-55 °C
|
|
Output Current1-Max |
1.5 A
|
0.5 A
|
Output Voltage1-Max |
12.6 V
|
15.75 V
|
Output Voltage1-Min |
11.4 V
|
14.25 V
|
Output Voltage1-Nom |
12 V
|
15 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SIP3,.1ISO-TB
|
SIP3,.1TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level |
MIL-PRF-38535
|
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
PIN/PEG
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
3%
|
5%
|
Base Number Matches |
8
|
2
|
Packing Method |
|
RAIL
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare 5962-8777601UA with alternatives
Compare KA78M15TU with alternatives