5962-8777601XA
vs
5962-8777601XA
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LINFINITY MICROELECTRONICS
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
, CAN3/4,.2
|
, CAN3/4,.2
|
Reach Compliance Code |
unknown
|
compliant
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Nom |
2.5 V
|
2.5 V
|
Input Voltage Absolute-Max |
35 V
|
35 V
|
Input Voltage-Max |
27 V
|
27 V
|
Input Voltage-Min |
14.5 V
|
14.5 V
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
JESD-609 Code |
e0
|
|
Line Regulation-Max |
0.05%
|
0.05%
|
Load Regulation-Max |
0.06%
|
0.06%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-55 °C
|
Output Current1-Max |
0.5 A
|
0.5 A
|
Output Voltage1-Max |
12.6 V
|
12.6 V
|
Output Voltage1-Min |
11.4 V
|
11.4 V
|
Output Voltage1-Nom |
12 V
|
12 V
|
Package Body Material |
METAL
|
METAL
|
Package Code |
BCY
|
BCY
|
Package Equivalence Code |
CAN3/4,.2
|
CAN3/4,.2
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level |
MIL-PRF-38535
|
MIL-PRF-38535
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Voltage Tolerance-Max |
3%
|
3%
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare 5962-8777601XA with alternatives
Compare 5962-8777601XA with alternatives