5962-8777601XA
vs
L78L12ABZTR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SEMELAB LTD
STMICROELECTRONICS
Part Package Code
TO-39
TO-92
Package Description
TO-39, CAN3/4,.2
TO-92, SIP3,.1,50
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Input Voltage Absolute-Max
50 V
35 V
Input Voltage-Max
27 V
27 V
Input Voltage-Min
14.5 V
14.5 V
JESD-30 Code
O-MBCY-W3
O-XBCY-T3
JESD-609 Code
e0
e3
Line Regulation-Max
0.018%
0.25%
Load Regulation-Max
0.032%
0.1%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current1-Max
0.5 A
0.07 A
Output Voltage1-Max
12.12 V
13.2 V
Output Voltage1-Min
11.88 V
11.4 V
Output Voltage1-Nom
12 V
12 V
Package Body Material
METAL
UNSPECIFIED
Package Code
TO-39
TO-92
Package Equivalence Code
CAN3/4,.2
SIP3,.1,50
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-PRF-38535
Seated Height-Max
4.7 mm
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
WIRE
THROUGH-HOLE
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Total Dose
300k Rad(Si) V
Voltage Tolerance-Max
1%
5%
Base Number Matches
4
1
Pbfree Code
Yes
Rohs Code
Yes
Dropout Voltage1-Nom
1.7 V
Operating Temperature TJ-Min
-40 °C
Packing Method
TR
Technology
BIPOLAR
Compare 5962-8777601XA with alternatives
Compare L78L12ABZTR with alternatives