5962-8777601XX vs IP140MH-12-883B feature comparison

5962-8777601XX Microsemi Corporation

Buy Now

IP140MH-12-883B TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP SEMELAB LTD
Part Package Code TO-39 TO-39
Package Description , ,
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 27 V
Input Voltage-Min 14.5 V
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C
Output Voltage1-Max 12.6 V 12.48 V
Output Voltage1-Min 11.4 V 11.52 V
Output Voltage1-Nom 12 V 12 V
Package Body Material METAL METAL
Package Code BCY BCY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535 MIL-STD-883 Class B
Surface Mount NO NO
Technology BIPOLAR
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 6 2
Pbfree Code No
Output Current1-Max 0.5 A
Voltage Tolerance-Max 4%

Compare 5962-8777601XX with alternatives

Compare IP140MH-12-883B with alternatives