5962-8876801PX
vs
HCPL-5201#200
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
BROADCOM INC
|
HEWLETT PACKARD CO
|
Package Description |
HERMETIC SEALED, CERAMIC, DIP-8
|
HERMETIC SEALED, DIP-8
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
CMOS COMPATIBLE, HIGH RELIABILITY
|
CMOS COMPATIBLE, TRI STATE , HIGH RELIABILITY
|
Configuration |
COMPLEX
|
COMPLEX
|
Data Rate-Nom |
5 MBps
|
5 MBps
|
Forward Current-Max |
0.008 A
|
0.008 A
|
Isolation Voltage-Max |
1500 V
|
1500 V
|
JESD-609 Code |
e4
|
e0
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.015 A
|
0.015 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Terminal Finish |
GOLD (AU)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
4
|
4
|
Rohs Code |
|
No
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Power Dissipation-Max |
|
0.2 W
|
Response Time-Nom |
|
3e-7 ns
|
Supply Voltage-Nom |
|
20 V
|
Surface Mount |
|
NO
|
|
|
|
Compare 5962-8876801PX with alternatives
Compare HCPL-5201#200 with alternatives