5962-8946304YA
vs
TS68882VR25
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
THALES COMPONENTS CORP
|
THOMSON ELECTRON TUBES & DEVICES CORP
|
Part Package Code |
QFP
|
|
Package Description |
,
|
|
Pin Count |
68
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.A.2
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
5
|
|
Barrel Shifter |
YES
|
|
Boundary Scan |
NO
|
|
Clock Frequency-Max |
33.33 MHz
|
|
External Data Bus Width |
32
|
|
JESD-30 Code |
S-XQFP-G68
|
S-XPGA-P68
|
JESD-609 Code |
e0
|
e0
|
Length |
24.13 mm
|
|
Number of Terminals |
68
|
68
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
CERAMIC
|
Package Code |
QFP
|
PGA
|
Package Equivalence Code |
QFP68,1.1SQ,50
|
PGA68,10X10
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
GRID ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883 Class B
|
|
Seated Height-Max |
3.18 mm
|
|
Supply Current-Max |
150 mA
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
HCMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
PIN/PEG
|
Terminal Pitch |
1.28 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
PERPENDICULAR
|
Width |
24.13 mm
|
|
uPs/uCs/Peripheral ICs Type |
MATH PROCESSOR, COPROCESSOR
|
|
Base Number Matches |
4
|
5
|
Rohs Code |
|
No
|
|
|
|
Compare 5962-8946304YA with alternatives