5962-8946304YX
vs
TS68882MR1B/C33
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
THOMSON-CSF SEMICONDUCTORS
|
|
Part Package Code |
QFP
|
|
Package Description |
,
|
|
Pin Count |
68
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
3A991.A.2
|
|
HTS Code |
8542.31.00.01
|
|
Address Bus Width |
5
|
|
Barrel Shifter |
YES
|
|
Boundary Scan |
NO
|
|
Clock Frequency-Max |
33.33 MHz
|
|
External Data Bus Width |
32
|
|
JESD-30 Code |
S-CQFP-G68
|
|
Length |
24.13 mm
|
|
Number of Terminals |
68
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Code |
QFP
|
|
Package Equivalence Code |
QFP68,1.1SQ,50
|
|
Package Shape |
SQUARE
|
|
Package Style |
FLATPACK
|
|
Qualification Status |
Not Qualified
|
|
Screening Level |
MIL-PRF-38535
|
|
Seated Height-Max |
3.43 mm
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
MILITARY
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
|
Width |
24.13 mm
|
|
uPs/uCs/Peripheral ICs Type |
MATH PROCESSOR, COPROCESSOR
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 5962-8946304YX with alternatives