5962-8954401PX
vs
OP97EPZ
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PRECISION MONOLITHICS INC
|
ANALOG DEVICES INC
|
Reach Compliance Code |
unknown
|
compliant
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.00025 µA
|
0.00025 µA
|
Common-mode Reject Ratio-Nom |
108 dB
|
128 dB
|
Input Offset Voltage-Max |
60 µV
|
60 µV
|
JESD-30 Code |
R-GDIP-T8
|
R-PDIP-T8
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
5.33 mm
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Unity Gain BW-Nom |
900
|
900
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
Yes
|
Part Package Code |
|
DIP
|
Package Description |
|
ROHS COMPLIANT, PLASTIC, MS-001, DIP-8
|
Pin Count |
|
8
|
Manufacturer Package Code |
|
N-8
|
HTS Code |
|
8542.33.00.01
|
Samacsys Manufacturer |
|
Analog Devices
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
|
0.0001 µA
|
Common-mode Reject Ratio-Min |
|
114 dB
|
Frequency Compensation |
|
YES
|
JESD-609 Code |
|
e3
|
Length |
|
9.27 mm
|
Low-Bias |
|
YES
|
Low-Offset |
|
YES
|
Micropower |
|
YES
|
Neg Supply Voltage Limit-Max |
|
-20 V
|
Package Equivalence Code |
|
DIP8,.3
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Slew Rate-Min |
|
0.1 V/us
|
Slew Rate-Nom |
|
0.15 V/us
|
Supply Current-Max |
|
0.8 mA
|
Supply Voltage Limit-Max |
|
20 V
|
Terminal Finish |
|
Matte Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Voltage Gain-Min |
|
300000
|
|
|
|
Compare 5962-8954401PX with alternatives
Compare OP97EPZ with alternatives