5962-89551012X
vs
54AC109FM
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
|
DFP
|
Package Description |
|
CERAMIC, FP-16
|
Pin Count |
|
16
|
Reach Compliance Code |
|
unknown
|
HTS Code |
|
8542.39.00.01
|
Family |
|
AC
|
JESD-30 Code |
|
R-CDFP-F16
|
JESD-609 Code |
|
e0
|
Logic IC Type |
|
J-KBAR FLIP-FLOP
|
Max I(ol) |
|
0.024 A
|
Number of Functions |
|
2
|
Number of Terminals |
|
16
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
|
DFP
|
Package Equivalence Code |
|
FL16,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLATPACK
|
Power Supply Current-Max (ICC) |
|
0.16 mA
|
Propagation Delay (tpd) |
|
16 ns
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
2.159 mm
|
Supply Voltage-Max (Vsup) |
|
6 V
|
Supply Voltage-Min (Vsup) |
|
2 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
FLAT
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Trigger Type |
|
POSITIVE EDGE
|
Width |
|
6.731 mm
|
fmax-Min |
|
95 MHz
|
Base Number Matches |
|
2
|
|
|
|
Compare 54AC109FM with alternatives