5962-8976901RA
vs
74HCT377DB,118
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
NEXPERIA
|
Package Description |
FRIT SEALED, CERDIP-20
|
SSOP-20
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
WITH HOLD MODE
|
WITH HOLD MODE
|
Family |
HCT
|
HCT
|
JESD-609 Code |
e0
|
e4
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SSOP
|
Package Style |
IN-LINE
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status |
Qualified
|
|
Seated Height-Max |
5.08 mm
|
2 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
7.62 mm
|
5.3 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SSOP2
|
Pin Count |
|
20
|
Manufacturer Package Code |
|
SOT339-1
|
HTS Code |
|
8542.39.00.01
|
Date Of Intro |
|
2017-02-01
|
Samacsys Manufacturer |
|
Nexperia
|
JESD-30 Code |
|
R-PDSO-G20
|
Length |
|
7.2 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Terminals |
|
20
|
Package Shape |
|
RECTANGULAR
|
Peak Reflow Temperature (Cel) |
|
260
|
Propagation Delay (tpd) |
|
48 ns
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
fmax-Min |
|
18 MHz
|
|
|
|
Compare 5962-8976901RA with alternatives
Compare 74HCT377DB,118 with alternatives
-
74HCT377DB,118 vs 74HCT377DB
-
74HCT377DB,118 vs 935188710112
-
74HCT377DB,118 vs 74HCT377DB,112
-
74HCT377DB,118 vs 74HCT377DB-T
-
74HCT377DB,118 vs CD74HCT377M
-
74HCT377DB,118 vs 74HCT377NB
-
74HCT377DB,118 vs 74HCT377U
-
74HCT377DB,118 vs 74HCT377PW-T
-
74HCT377DB,118 vs SN54HCT377FK