5962-8976901RA vs 74HCT377PW-T feature comparison

5962-8976901RA Harris Semiconductor

Buy Now Datasheet

74HCT377PW-T Nexperia

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Package Description Dip, Tssop,
Reach Compliance Code Unknown Compliant
HTS Code 8542.39.00.60 8542.39.00.60
Additional Feature With Hold Mode With Hold Mode
Family Hct Hct
JESD-30 Code R-GDIP-T20 R-PDSO-G20
JESD-609 Code e0 e4
Length 26.92 Mm 6.5 Mm
Logic IC Type D Flip-Flop D Flip-Flop
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity True True
Package Body Material Ceramic, Glass-Sealed Plastic/Epoxy
Package Code DIP TSSOP
Package Shape Rectangular Rectangular
Package Style In-Line Small Outline, Thin Profile, Shrink Pitch
Qualification Status Not Qualified
Seated Height-Max 5.08 Mm 1.1 Mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount No Yes
Technology Cmos Cmos
Temperature Grade Military Industrial
Terminal Finish Tin Lead Nickel Palladium Gold
Terminal Form Through-Hole Gull Wing
Terminal Pitch 2.54 Mm 0.65 Mm
Terminal Position Dual Dual
Trigger Type Positive Edge Positive Edge
Width 7.62 Mm 4.4 Mm
Base Number Matches 4 2
Rohs Code Yes
Date Of Intro 2017-02-01
Load Capacitance (CL) 50 Pf
Max Frequency@Nom-Sup 18000000 Hz
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.16 Ma
Prop. Delay@Nom-Sup 48 Ns
Propagation Delay (tpd) 48 Ns
Time@Peak Reflow Temperature-Max (s) 30
fmax-Min 18 Mhz