5962-8976901RA
vs
74HCT377PW,118
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
NXP SEMICONDUCTORS
|
Package Description |
FRIT SEALED, CERDIP-20
|
PLASTIC, TSSOP-20
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
WITH HOLD MODE
|
WITH HOLD MODE
|
Family |
HCT
|
HCT
|
JESD-609 Code |
e0
|
e4
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
TSSOP
|
Package Style |
IN-LINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
AUTOMOTIVE
|
Terminal Finish |
TIN LEAD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
7.62 mm
|
4.4 mm
|
Base Number Matches |
4
|
2
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TSSOP2
|
Pin Count |
|
20
|
Manufacturer Package Code |
|
SOT360-1
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
4 Weeks
|
JESD-30 Code |
|
R-PDSO-G20
|
Length |
|
6.5 mm
|
Load Capacitance (CL) |
|
50 pF
|
Max Frequency@Nom-Sup |
|
18000000 Hz
|
Max I(ol) |
|
0.004 A
|
Moisture Sensitivity Level |
|
1
|
Number of Terminals |
|
20
|
Package Equivalence Code |
|
TSSOP20,.25
|
Package Shape |
|
RECTANGULAR
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
260
|
Propagation Delay (tpd) |
|
48 ns
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
fmax-Min |
|
60 MHz
|
|
|
|
Compare 5962-8976901RA with alternatives
Compare 74HCT377PW,118 with alternatives
-
74HCT377PW,118 vs 935188430112
-
74HCT377PW,118 vs 74HCT377PW
-
74HCT377PW,118 vs 74HCT377PW,112
-
74HCT377PW,118 vs 74HCT377NB
-
74HCT377PW,118 vs 74HCT377DB,118
-
74HCT377PW,118 vs CD54HCT377H/3
-
74HCT377PW,118 vs 935188710118
-
74HCT377PW,118 vs 74HCT377DB,112
-
74HCT377PW,118 vs GD74HCT377D