5962-9053801PA
vs
5962-9053801PX
feature comparison
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
|
Package Description |
CERAMIC, DIP-8
|
|
Reach Compliance Code |
unknown
|
|
Additional Feature |
FREE WHEELING DIODE
|
|
Application |
EFFICIENCY
|
|
Configuration |
SEPARATE, 4 ELEMENTS
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
|
JESD-30 Code |
R-CDIP-T8
|
|
JESD-609 Code |
e0
|
|
Number of Elements |
4
|
|
Number of Phases |
1
|
|
Number of Terminals |
8
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Peak Reflow Temperature (Cel) |
NOT APPLICABLE
|
|
Power Dissipation-Max |
1 W
|
|
Qualification Status |
Qualified
|
|
Reference Standard |
MIL
|
|
Reverse Recovery Time-Max |
0.02 µs
|
|
Surface Mount |
NO
|
|
Technology |
SCHOTTKY
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT APPLICABLE
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 5962-9053801PA with alternatives