5962-9067901HXC
vs
OPA654AM
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
APEX MICROTECHNOLOGY INC
|
BURR-BROWN CORP
|
Package Description |
,
|
METAL, TO-3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.0002 µA
|
0.00005 µA
|
Common-mode Reject Ratio-Nom |
70 dB
|
76 dB
|
Input Offset Voltage-Max |
10000 µV
|
3000 µV
|
JESD-30 Code |
O-MBFM-P8
|
O-MBCY-W8
|
JESD-609 Code |
e4
|
e0
|
Neg Supply Voltage Limit-Max |
-19 V
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-25 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38534 Class H
|
|
Supply Voltage Limit-Max |
19 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
MILITARY
|
OTHER
|
Terminal Finish |
GOLD
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Unity Gain BW-Nom |
4500
|
700000
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
No
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
|
0.00005 µA
|
Common-mode Reject Ratio-Min |
|
70 dB
|
Frequency Compensation |
|
NO
|
Low-Bias |
|
YES
|
Low-Offset |
|
NO
|
Package Equivalence Code |
|
CAN8/9,.5FL
|
Power |
|
YES
|
Slew Rate-Nom |
|
750 V/us
|
Supply Current-Max |
|
43 mA
|
Technology |
|
BIPOLAR
|
Voltage Gain-Min |
|
10000
|
|
|
|
Compare 5962-9067901HXC with alternatives
Compare OPA654AM with alternatives