5962-9150101MXX
vs
TS68332VA16
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TELEDYNE E2V (UK) LTD
|
THOMSON-CSF COMPSANTS SPECIFIC
|
Part Package Code |
QFP
|
|
Pin Count |
132
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
NO
|
|
Address Bus Width |
24
|
|
Bit Size |
16
|
|
Clock Frequency-Max |
16.78 MHz
|
|
DAC Channels |
NO
|
|
DMA Channels |
NO
|
|
External Data Bus Width |
16
|
|
JESD-30 Code |
S-GQFP-G132
|
|
Number of I/O Lines |
32
|
|
Number of Terminals |
132
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
PWM Channels |
NO
|
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
|
Package Shape |
SQUARE
|
|
Package Style |
FLATPACK
|
|
Qualification Status |
Not Qualified
|
|
Speed |
16.78 MHz
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
MILITARY
|
|
Terminal Form |
GULL WING
|
|
Terminal Position |
QUAD
|
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
|
Base Number Matches |
4
|
5
|
Package Description |
|
,
|
|
|
|
Compare 5962-9150101MXX with alternatives