Parametric » Microcontrollers and Processors » Microcontrollers

Filter Your Search
|
Adc Channels (10)
Address Bus Width (32)
-
Bit Size (8)
-
Bus Compatibility (4)
CPU Family (50)
Clock Frequency-Max (50)
-
Data Transfer Rate-Max (1)
External Data Bus Width (21)
-
Manufacturer (50)
Number of I/O Lines (50)
-
Number of Timers (29)
-
RAM (bytes) (50)
-
RAM (words) (50)
ROM (words) (50)
Speed (50)
-
Supply Voltage-Nom (50)
-
Surface Mount (2)
-
-
-
-
-
-
-
-
-
-

1 - 20 of 451,074 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Part Life Cycle Code Bit Size Speed ROM (words) RAM (bytes) RAM (words) CPU Family External Data Bus Width Address Bus Width Clock Frequency-Max Number of I/O Lines Number of Timers Surface Mount Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Additional Feature Boundary Scan DAC Channels DMA Channels Format Has ADC Integrated Cache
Low Power Mode Number of DMA Channels Number of External Interrupts On Chip Data RAM Width On Chip Program ROM Width Power Supplies PWM Channels ROM Programmability
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code Qualification Status
JESD-609 Code Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Screening Level
Time@Peak Reflow Temperature-Max (s)
Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length Source Content uid
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Factory Lead Time
Date Of Intro
Part Package Code
Pin Count
Samacsys Description
Samacsys Manufacturer
PIC16LF15325-I/JQ
Microchip Technology Inc
$0.7434
Active 32 MHz 32 MHz 12 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V MINIMUM SUPPLY AT 16 MHZ YES NO YES 14 YES FLASH 3.6 V 2.5 V INDUSTRIAL S-PQCC-N16 85 °C -40 °C TS 16949 16 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 650 µm QUAD 550 µm 4 mm 4 mm PIC16LF15325-I/JQ MICROCHIP TECHNOLOGY INC UQFN-16 compliant EAR99 8542.31.00.01 10 Weeks 2016-11-21
ATSAML10E16A-AU
Microchip Technology Inc
$2.2024
Active 32 32 MHz 32 MHz 25 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.63 V 1.62 V INDUSTRIAL S-PQFP-G32 85 °C -40 °C TS 16949 32 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm ATSAML10E16A-AU MICROCHIP TECHNOLOGY INC TQFP-32 compliant 3A991.A.2 8542.31.00.01 6 Weeks, 3 Days 2018-06-19
ATSAML11D16A-MU
Microchip Technology Inc
$0.8566
Active 32 32 MHz 32 MHz 17 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.63 V 1.62 V INDUSTRIAL S-XQCC-N24 85 °C -40 °C TS 16949 24 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 4 mm 4 mm ATSAML11D16A-MU MICROCHIP TECHNOLOGY INC VQFN-24 compliant 5A992.C 8542.31.00.01 8 Weeks 2018-06-19
STM32F407IET6
STMicroelectronics
$10.8519
Active 32 168 MHz 524288 196608 CORTEX-M4 50 MHz 140 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 2/3.3 V YES FLASH 109 mA 3.6 V 1.8 V INDUSTRIAL S-PQFP-G176 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 176 PLASTIC/EPOXY LFQFP QFP176,1.0SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 24 mm 24 mm STM32F407IET6 STMICROELECTRONICS LFQFP, QFP176,1.0SQ,20 compliant 3A991.A.2 8542.31.00.01 14 Weeks QFP 176 STM32F407IET6, 32 bit ARM Cortex M4 MCU ... more STMicroelectronics
PIC16LF877A-I/PT
Microchip Technology Inc
$9.0587
Yes Active 8 10 MHz 8192 368 PIC 10 MHz 33 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2 V MINIMUM SUPPLY YES NO YES 14 2.5/5 V YES FLASH 2 mA 5.5 V 3 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 40 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm PIC16LF877A-I/PT MICROCHIP TECHNOLOGY INC TQFP-44 compliant 8542.31.00.01 5 Weeks QFP 44
STM32F407IGT6
STMicroelectronics
$11.6489
Active 32 168 MHz 1048576 196608 196608 CORTEX-M4 16 26 26 MHz 140 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 2 16 8 2/3.3 V YES FLASH 102 mA 3.6 V 1.8 V INDUSTRIAL S-PQFP-G176 Not Qualified e3 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 176 PLASTIC/EPOXY LFQFP QFP176,1.0SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 1.6 mm 24 mm 24 mm STM32F407IGT6 STMICROELECTRONICS LFQFP, QFP176,1.0SQ,20 compliant 3A991.A.2 8542.31.00.01 14 Weeks QFP 176 MCU 32-Bit, ARM Cortex M4, 1MB Flash STM... more STMicroelectronics
PIC16LF15345T-I/SS
Microchip Technology Inc
$0.8165
Active 32 MHz 32 MHz 18 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V MINIMUM SUPPLY AT 16 MHZ YES NO YES 14 YES FLASH 3.6 V 2.5 V INDUSTRIAL R-PDSO-G20 85 °C -40 °C TS 16949 20 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm PIC16LF15345T-I/SS MICROCHIP TECHNOLOGY INC SSOP-20 compliant EAR99 8542.31.00.01 10 Weeks 2016-11-21
STM32F107RBT6
STMicroelectronics
$4.9966
Active 32 72 MHz 131072 65536 CORTEX-M3 25 MHz 51 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES 8 2.5/3.3 V YES FLASH 68 mA 3.6 V 2.4 V INDUSTRIAL S-PQFP-G64 Not Qualified e4 3 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 10 mm 10 mm STM32F107RBT6 STMICROELECTRONICS LFQFP, QFP64,.47SQ,20 compliant 3A991.A.2 8542.31.00.01 14 Weeks STM32F107RBT6, 32 bit ARM Cortex M3 Micr... more STMicroelectronics
STM32F105RCT6
STMicroelectronics
$5.9496
Active 32 72 MHz 262144 65536 CORTEX-M3 50 MHz 51 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 2.5/3.3 V YES FLASH 68 mA 3.6 V 2 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STM32F105RCT6 STMICROELECTRONICS LFQFP, QFP64,.47SQ,20 compliant 3A991.A.2 8542.31.00.01 14 Weeks QFP 64 STM32F105RCT6, 32 bit ARM Cortex M3 Micr... more STMicroelectronics
PIC16LF1574-I/SL
Microchip Technology Inc
$0.8395
Active 8 32 MHz 4096 512 32 MHz 12 YES 3 V MICROCONTROLLER, RISC CMOS YES NO YES 14 YES FLASH 3.6 V 2.5 V INDUSTRIAL R-PDSO-G14 85 °C -40 °C TS 16949 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm PIC16LF1574-I/SL MICROCHIP TECHNOLOGY INC SOIC-14 compliant EAR99 8542.31.00.01 12 Weeks
PIC16LF1574-E/ST
Microchip Technology Inc
$0.9801
Active 8 32 MHz 4096 512 32 MHz 12 YES 3 V MICROCONTROLLER, RISC CMOS YES NO YES 14 YES FLASH 3.6 V 2.5 V AUTOMOTIVE R-PDSO-G14 125 °C -40 °C TS 16949 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm PIC16LF1574-E/ST MICROCHIP TECHNOLOGY INC TSSOP-14 compliant EAR99 8542.31.00.01 16 Weeks
ATSAML11E15A-MU
Microchip Technology Inc
$0.8038
Active 32 32 MHz 32 MHz 25 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.63 V 1.62 V INDUSTRIAL S-XQCC-N32 85 °C -40 °C TS 16949 32 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm ATSAML11E15A-MU MICROCHIP TECHNOLOGY INC VQFN-32 compliant 5A992.C 8542.31.00.01 9 Weeks, 2 Days 2018-06-19
ATSAML11E15A-AU
Microchip Technology Inc
$2.1732
Active 32 32 MHz 32 MHz 25 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.63 V 1.62 V INDUSTRIAL S-PQFP-G32 85 °C -40 °C TS 16949 32 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm ATSAML11E15A-AU MICROCHIP TECHNOLOGY INC TQFP-32 compliant 5A992.C 8542.31.00.01 14 Weeks 2018-06-19
STM32F105RCT6TR
STMicroelectronics
$6.0914
Active 32 72 MHz 262144 65536 CORTEX-M3 50 MHz 51 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 2.5/3.3 V YES FLASH 65.5 mA 3.6 V 2 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 NOT SPECIFIED 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STM32F105RCT6TR STMICROELECTRONICS LFQFP, QFP64,.47SQ,20 compliant 3A991.A.2 8542.31.00.01 14 Weeks QFP 64 STMICROELECTRONICS - STM32F105RCT6TR - A... more STMicroelectronics
STM32L052C6T6
STMicroelectronics
$2.8599
Active 32 32 MHz 32 MHz 37 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES FLASH 3.6 V 1.8 V INDUSTRIAL S-PQFP-G48 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STM32L052C6T6 STMICROELECTRONICS LFQFP, compliant 3A991.A.2 8542.31.00.01 14 Weeks STMICROELECTRONICS - STM32L052C6T6 - ARM... more STMicroelectronics
STM32F105RBT6
STMicroelectronics
$5.3650
Active 32 72 MHz 131072 65536 CORTEX-M3 25 MHz 51 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES 8 2.5/3.3 V YES FLASH 68 mA 3.6 V 2.4 V INDUSTRIAL S-PQFP-G64 Not Qualified e4 3 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 10 mm 10 mm STM32F105RBT6 STMICROELECTRONICS LFQFP, QFP64,.47SQ,20 compliant 3A991.A.2 8542.31.00.01 14 Weeks STM32F105RBT6, 32 bit ARM Cortex M3 Micr... more STMicroelectronics
PIC16LF1518-I/ML
Microchip Technology Inc
$1.0380
Active 8 20 MHz 16384 1024 1024 PIC16 20 MHz 25 3 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ NO NO NO FIXED POINT YES NO YES 1 8 14 YES FLASH 2.1 mA 3.6 V 2.5 V INDUSTRIAL S-PQCC-N28 85 °C -40 °C