5962-9157601MQX
vs
TSC87C52-12CA
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
QP SEMICONDUCTOR INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
WDIP,
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
NO
|
NO
|
Address Bus Width |
16
|
13
|
Bit Size |
8
|
8
|
Clock Frequency-Max |
12 MHz
|
6 MHz
|
DAC Channels |
NO
|
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
R-GDIP-T40
|
R-PDIP-T40
|
Number of I/O Lines |
32
|
32
|
Number of Terminals |
40
|
40
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
PWM Channels |
NO
|
NO
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
WDIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE, WINDOW
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
ROM Programmability |
OTPROM
|
UVPROM
|
Seated Height-Max |
5.715 mm
|
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
15.24 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
CPU Family |
|
8051
|
JESD-609 Code |
|
e0
|
Package Equivalence Code |
|
DIP40,.6
|
RAM (bytes) |
|
256
|
ROM (words) |
|
8192
|
Speed |
|
12 MHz
|
Supply Voltage-Nom |
|
5 V
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare 5962-9157601MQX with alternatives
Compare TSC87C52-12CA with alternatives