5962-9318712H5A vs 5962-9562409HNC feature comparison

5962-9318712H5A Cobham Power Products

Buy Now

5962-9562409HNC Mercury Systems Inc

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AEROFLEX PLAINVIEW MERCURY SYSTEMS INC
Part Package Code PGA
Package Description PGA, QFF,
Pin Count 66
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 55 ns 20 ns
JESD-30 Code S-XPGA-P66 S-XQFP-F68
JESD-609 Code e0 e4
Length 27.3 mm 39.625 mm
Memory Density 4194304 bit 16777216 bit
Memory IC Type STANDARD SRAM SRAM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 66 68
Number of Words 131072 words 524288 words
Number of Words Code 128000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX32 512KX32
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code PGA QFF
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Qualified
Screening Level MIL-PRF-38534 Class H MIL-STD-883
Seated Height-Max 4.95 mm 5.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD GOLD
Terminal Form PIN/PEG FLAT
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position PERPENDICULAR QUAD
Width 27.3 mm 39.625 mm
Base Number Matches 1 1
Additional Feature CONFIGURABLE AS 2M X 8
Alternate Memory Width 16

Compare 5962-9318712H5A with alternatives

Compare 5962-9562409HNC with alternatives