5962-9322701Q2X
vs
IDT74FBT2373CSO
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
|
SOIC
|
Package Description |
|
SOP, SOP20,.4
|
Pin Count |
|
20
|
Reach Compliance Code |
|
not_compliant
|
HTS Code |
|
8542.39.00.01
|
Family |
|
BCT/FBT
|
JESD-30 Code |
|
R-PDSO-G20
|
JESD-609 Code |
|
e0
|
Length |
|
12.8 mm
|
Load Capacitance (CL) |
|
50 pF
|
Logic IC Type |
|
BUS DRIVER
|
Max I(ol) |
|
0.001 A
|
Moisture Sensitivity Level |
|
1
|
Number of Bits |
|
8
|
Number of Functions |
|
1
|
Number of Ports |
|
2
|
Number of Terminals |
|
20
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
|
3-STATE WITH SERIES RESISTOR
|
Output Polarity |
|
TRUE
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOP20,.4
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
225
|
Power Supply Current-Max (ICC) |
|
1.5 mA
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
2.65 mm
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
BICMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
20
|
Width |
|
7.5 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare IDT74FBT2373CSO with alternatives