5962-9461111HAC
vs
5962-8855210XA
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROSS COMPONENTS
|
MICROSS COMPONENTS
|
Part Package Code |
QFP
|
DIP
|
Package Description |
QFP, QFP68,.99SQ,50
|
DIP, DIP28,.6
|
Pin Count |
68
|
28
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
55 ns
|
20 ns
|
I/O Type |
COMMON
|
COMMON
|
JESD-30 Code |
S-CQFP-G68
|
R-GDIP-T28
|
JESD-609 Code |
e4
|
e0
|
Length |
22.35 mm
|
|
Memory Density |
16777216 bit
|
262144 bit
|
Memory IC Type |
SRAM MODULE
|
STANDARD SRAM
|
Memory Width |
32
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
68
|
28
|
Number of Words |
524288 words
|
32768 words
|
Number of Words Code |
512000
|
32000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
512KX32
|
32KX8
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, GLASS-SEALED
|
Package Code |
QFP
|
DIP
|
Package Equivalence Code |
QFP68,.99SQ,50
|
DIP28,.6
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
FLATPACK
|
IN-LINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38534 Class H
|
MIL-STD-883
|
Seated Height-Max |
5.1 mm
|
|
Standby Voltage-Min |
2 V
|
2 V
|
Supply Current-Max |
0.625 mA
|
0.15 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
GOLD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
22.35 mm
|
|
Base Number Matches |
1
|
1
|
Standby Current-Max |
|
0.00075 A
|
|
|
|
Compare 5962-9461111HAC with alternatives
Compare 5962-8855210XA with alternatives