5962-9466902Q9C vs SM320C40HFHM33 feature comparison

5962-9466902Q9C Texas Instruments

Buy Now Datasheet

SM320C40HFHM33 Texas Instruments

Buy Now Datasheet
Pbfree Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIE QFP
Package Description DIE, DIE OR CHIP GQFF, TPAK352,3.0SQ
Pin Count 325 132
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 31 31
Barrel Shifter YES YES
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 40 MHz 33.33 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code R-XUUC-N325 S-CQFP-F132
JESD-609 Code e4
Low Power Mode YES NO
Number of Terminals 325 132
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code DIE GQFF
Package Equivalence Code DIE OR CHIP TPAK352,3.0SQ
Package Shape RECTANGULAR SQUARE
Package Style UNCASED CHIP FLATPACK, GUARD RING
Qualification Status Not Qualified Not Qualified
RAM (words) 8192 1024
Screening Level MIL-PRF-38535 Class Q
Supply Current-Max 850 mA 850 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD
Terminal Form NO LEAD FLAT
Terminal Position UPPER QUAD
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Rohs Code No
Integrated Cache NO
Length 43.5 mm
Number of DMA Channels 6
Number of External Interrupts 5
Number of Serial I/Os
Number of Timers 2
On Chip Data RAM Width 32
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 4.55 mm
Terminal Pitch 0.5 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 43.5 mm

Compare 5962-9466902Q9C with alternatives

Compare SM320C40HFHM33 with alternatives