If you like Findchips… You will love Findchips PRO. Try it Now.
1 - 20 of 13,103 results sorted by Risk Rank
Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Risk Rank | Pbfree Code |
Rohs Code
|
Part Life Cycle Code | Bit Size | Speed | RAM (words) | External Data Bus Width | Address Bus Width | Clock Frequency-Max | Number of I/O Lines | Number of Timers | Surface Mount | Supply Voltage-Nom |
uPs/uCs/Peripheral ICs Type
|
Technology | Additional Feature | Barrel Shifter | Boundary Scan | DAC Channels | DMA Channels | Format | Has ADC |
Integrated Cache
|
Internal Bus Architecture
|
Low Power Mode | Number of DMA Channels | Number of External Interrupts | On Chip Data RAM Width | On Chip Program ROM Width | Power Supplies | PWM Channels |
ROM Programmability
|
Supply Current-Max
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Temperature Grade
|
JESD-30 Code |
Qualification Status
|
JESD-609 Code | Moisture Sensitivity Level | Operating Temperature-Max | Operating Temperature-Min | Peak Reflow Temperature (Cel) |
Screening Level
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals | Package Body Material | Package Code | Package Equivalence Code | Package Shape | Package Style |
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length |
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
Factory Lead Time
|
Part Package Code
|
Pin Count
|
ECCN Code
|
HTS Code
|
Samacsys Description
|
|||
|
DSPIC33CH64MP208T-I/PT
Microchip Technology Inc
|
$3.7961 |
|
Active | 16 | 8192 | 64 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 4k bytes internal data ram in slave core available | YES | YES | FLOATING POINT | NO | MULTIPLE | YES | 4 | 8 | 8 | FLASH | 300 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G80 | 85 °C | -40 °C | TS 16949 | 80 | PLASTIC/EPOXY | TFQFP | TQFP64,.55SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | TQFP-80 | compliant | 5 Weeks | ||||||||||||||||||||||||||
![]() |
TMS320C6413ZTS500
Texas Instruments
|
$28.3106 |
|
No | Active | 32 | 262144 | 32 | 23 | 30 MHz | 3 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 64 | 4 | 1.2,3.3 V | 1.26 V | 1.14 V | OTHER | S-PBGA-B288 | Not Qualified | e1 | 4 | 90 °C | 260 | NOT SPECIFIED | 288 | PLASTIC/EPOXY | BGA | BGA288,22X22,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2.8 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA, BGA288,22X22,40 | compliant | 1 Week | BGA | 288 | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
![]() |
TMS320C6413ZTSA500
Texas Instruments
|
$33.4411 |
|
No | Active | 32 | 262144 | 32 | 23 | 30 MHz | 3 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 64 | 4 | 1.2,3.3 V | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B288 | Not Qualified | e1 | 4 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 288 | PLASTIC/EPOXY | BGA | BGA288,22X22,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2.8 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA, BGA288,22X22,40 | compliant | 6 Weeks | BGA | 288 | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
![]() |
TMS320VC33PGE120
Texas Instruments
|
$14.3900 |
|
Yes | Yes | Active | 32 | 34816 | 32 | 24 | 100 MHz | 2 | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | YES | YES | FLOATING POINT | YES | MULTIPLE | YES | 1 | 4 | 32 | 1.8,3.3 V | 80 mA | 1.89 V | 1.71 V | OTHER | S-PQFP-G144 | Not Qualified | e4 | 1 | 90 °C | 260 | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | LFQFP, QFP144,.87SQ,20 | compliant | 1 Week | QFP | 144 | 3A001.A.3 | 8542.31.00.01 | DIGITAL SIGNAL PROCESSOR | ||||||||||||
![]() |
TMS320VC33PGE150
Texas Instruments
|
$17.6980 |
|
Yes | Yes | Active | 32 | 34816 | 32 | 24 | 100 MHz | 2 | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | YES | YES | FLOATING POINT | YES | MULTIPLE | YES | 1 | 4 | 32 | 1.8,3.3 V | 100 mA | 1.89 V | 1.71 V | OTHER | S-PQFP-G144 | Not Qualified | e4 | 1 | 90 °C | 260 | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | LFQFP, QFP144,.87SQ,20 | compliant | 1 Week | QFP | 144 | 3A991.A.2 | 8542.31.00.01 | DIGITAL SIGNAL PROCESSOR | ||||||||||||
![]() |
TMS320C6418ZTSA500
Texas Instruments
|
$59.0810 |
|
No | Active | 32 | 16384 | 32 | 23 | 30 MHz | 3 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 64 | 4 | 1.2,3.3 V | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B288 | Not Qualified | e1 | 4 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 288 | PLASTIC/EPOXY | BGA | BGA288,22X22,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2.8 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA, BGA288,22X22,40 | compliant | 1 Week | BGA | 288 | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
|
DSPIC33CH128MP208T-I/PT
Microchip Technology Inc
|
$3.9511 |
|
Active | 16 | 8192 | 64 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 4k bytes internal data ram in slave core available | YES | YES | FLOATING POINT | NO | MULTIPLE | YES | 4 | 8 | 8 | FLASH | 300 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G80 | 85 °C | -40 °C | TS 16949 | 80 | PLASTIC/EPOXY | TFQFP | TQFP64,.55SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | TQFP-80 | compliant | 5 Weeks | ||||||||||||||||||||||||||
![]() |
TMS320VC33PGEA120
Texas Instruments
|
$17.2655 |
|
Yes | Yes | Active | 32 | 34816 | 32 | 24 | 100 MHz | 2 | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | YES | YES | FLOATING POINT | YES | MULTIPLE | YES | 1 | 4 | 32 | 1.8,3.3 V | 80 mA | 1.89 V | 1.71 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e4 | 1 | 100 °C | -40 °C | 260 | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | LFQFP, QFP144,.87SQ,20 | compliant | 1 Week | QFP | 144 | 3A991.A.2 | 8542.31.00.01 | DIGITAL SIGNAL PROCESSOR | |||||||||||
![]() |
TMS320C6745DPTPA3
Texas Instruments
|
$13.4346 |
|
Yes | Yes | Active | 32 | 16 | 15 | 30 MHz | 4 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FLOATING POINT | YES | SINGLE | YES | 40 | 1.32 V | 1.14 V | INDUSTRIAL | S-PQFP-G176 | e4 | 4 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | LFQFP, | compliant | 6 Weeks | QFP | 176 | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||
![]() |
TMS320C6745DPTPT3
Texas Instruments
|
$13.4346 |
|
Yes | Yes | Active | 32 | 8192 | 16 | 15 | 30 MHz | 4 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FLOATING POINT | YES | SINGLE | YES | 40 | 1.2,1.8,3.3 V | 1.32 V | 1.14 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | e4 | 4 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | LFQFP, QFP176,1.0SQ,20 | compliant | 6 Weeks | QFP | 176 | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
![]() |
TMS320C6747DZKBT3
Texas Instruments
|
$17.3481 |
|
Yes | Yes | Active | 32 | 8192 | 16 | 15 | 30 MHz | 4 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FLOATING POINT | YES | SINGLE | YES | 40 | 1.2,1.8,3.3 V | 1.32 V | 1.14 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2.05 mm | 17 mm | 17 mm | TEXAS INSTRUMENTS INC | BGA, BGA256,16X16,40 | compliant | 6 Weeks | BGA | 256 | 3A991.A.2 | 8542.31.00.01 | Fixed/Floating-Point Digital Signal Processor | |||||||||||||||
![]() |
TMS320C6745DPTP4
Texas Instruments
|
$13.4346 |
|
Yes | Yes | Active | 32 | 8192 | 16 | 15 | 30 MHz | 4 | YES | 1.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FLOATING POINT | YES | SINGLE | YES | 40 | 1.3,1.8,3.3 V | 1.35 V | 1.25 V | COMMERCIAL | S-PQFP-G176 | Not Qualified | e4 | 4 | 70 °C | 260 | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | LFQFP, QFP176,1.0SQ,20 | compliant | 12 Weeks | QFP | 176 | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
![]() |
TMS320C6745DPTP3
Texas Instruments
|
$11.5822 |
|
Yes | Yes | Active | 32 | 8192 | 16 | 15 | 30 MHz | 4 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FLOATING POINT | YES | SINGLE | YES | 40 | 1.2,1.8,3.3 V | 1.32 V | 1.14 V | COMMERCIAL | S-PQFP-G176 | Not Qualified | e4 | 4 | 70 °C | 260 | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | LFQFP, QFP176,1.0SQ,20 | compliant | 6 Weeks | QFP | 176 | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
![]() |
TMS320C6745DPTPD4
Texas Instruments
|
$15.1135 |
|
Yes | Yes | Active | 32 | 8192 | 16 | 15 | 30 MHz | 4 | YES | 1.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FLOATING POINT | YES | SINGLE | YES | 40 | 1.3,1.8,3.3 V | 1.35 V | 1.25 V | OTHER | S-PQFP-G176 | Not Qualified | e4 | 4 | 70 °C | -40 °C | 260 | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | LFQFP, QFP176,1.0SQ,20 | compliant | 6 Weeks | QFP | 176 | 3A991.A.2 | 8542.31.00.01 | Texas Instruments TMS320C6745DPTPD4, 32b... more | |||||||||||||||
|
DSPIC33FJ16GS502-50I/SO
Microchip Technology Inc
|
$4.4484 |
|
Yes | Active | 16 | 40 MHz | 2048 | 50 MHz | 21 | 3 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | NO | NO | FIXED POINT | YES | NO | MULTIPLE | YES | 3 | 8 | 8 | YES | FLASH | 160 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G28 | e3 | 1 | 85 °C | -40 °C | 250 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MICROCHIP TECHNOLOGY INC | SOIC-28 | compliant | 16 Weeks | 8542.31.00.01 | |||||||||||||
|
DSPIC33FJ16GS504-50I/TL
Microchip Technology Inc
|
$6.5746 |
|
Yes | Active | 16 | 40 MHz | 2048 | 50 MHz | 35 | 3 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | NO | NO | FIXED POINT | YES | NO | MULTIPLE | YES | 3 | 8 | 8 | YES | FLASH | 160 mA | 3.6 V | 3 V | INDUSTRIAL | S-XBGA-N44 | e4 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 44 | UNSPECIFIED | HLBGA | LGA44,12X12,20 | SQUARE | GRID ARRAY, HEAT SINK/SLUG, LOW PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | BUTT | 500 µm | BOTTOM | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | VTLA-44 | compliant | 13 Weeks | 8542.31.00.01 | ||||||||||||||
|
DSPIC33FJ16GS502T-50I/MM
Microchip Technology Inc
|
$3.5949 |
|
Yes | Active | 16 | 2048 | 50 MHz | 21 | 3 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | NO | NO | FIXED POINT | YES | NO | MULTIPLE | YES | 3 | 8 | 8 | YES | FLASH | 160 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N28 | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN-28 | compliant | 18 Weeks | 8542.31.00.01 | ||||||||||||||
|
DSPIC33FJ16GS404-50I/ML
Microchip Technology Inc
|
$4.8259 |
|
Yes | Active | 16 | 40 MHz | 2048 | 50 MHz | 35 | 3 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | NO | NO | FIXED POINT | YES | NO | MULTIPLE | YES | 3 | 8 | 8 | YES | FLASH | 160 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N44 | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.32SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN-44 | compliant | 19 Weeks | 8542.31.00.01 | |||||||||||||
![]() |
OMAP3515ECBBA
Texas Instruments
|
$34.6795 |
|
Yes | Yes | Active | 32768 | 59 MHz | 15 | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FLOATING POINT | YES | SINGLE | YES | 32 | 32 | 32 | 1.1,1.8,3.3 V | MROM | 1.91 V | 1.71 V | INDUSTRIAL | S-PBGA-B515 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 515 | PLASTIC/EPOXY | VFBGA | BGA515,28X28,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 900 µm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | VFBGA, BGA515,28X28,16 | compliant | BGA | 515 | 5A992.C | 8542.31.00.01 | |||||||||||||||||
![]() |
OMAPL137DZKB4
Texas Instruments
|
$18.0738 |
|
Yes | Yes | Active | 499712 | 16 | 15 | 30 MHz | 3 | YES | 1.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FLOATING POINT | YES | SINGLE | YES | 40 | 8 | 1.3,1.8/3.3 V | 1.35 V | 1.25 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 260 | NOT SPECIFIED | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2.05 mm | 17 mm | 17 mm | TEXAS INSTRUMENTS INC | BGA, BGA256,16X16,40 | compliant | 6 Weeks | 3A991.A.2 | 8542.31.00.01 |