5962-9466904Q9X vs 5962-9466904Q9A feature comparison

5962-9466904Q9X Texas Instruments

Buy Now

5962-9466904Q9A Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIE DIE
Package Description DIE, DIE, DIE OR CHIP
Pin Count 352 325
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 31 31
Barrel Shifter YES YES
Boundary Scan YES YES
Clock Frequency-Max 60 MHz 60 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code X-XUUC-N352 R-XUUC-N325
Low Power Mode YES YES
Number of Terminals 352 325
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP UNCASED CHIP
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q MIL-PRF-38535 Class Q
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Rohs Code No
Bit Size 32
Package Equivalence Code DIE OR CHIP
Peak Reflow Temperature (Cel) NOT SPECIFIED
RAM (words) 8192
Supply Current-Max 950 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5962-9466904Q9X with alternatives

Compare 5962-9466904Q9A with alternatives