5962-9466904Q9X vs SM320C40HFHM33 feature comparison

5962-9466904Q9X Texas Instruments

Buy Now

SM320C40HFHM33 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIE QFP
Package Description DIE, GQFF, TPAK352,3.0SQ
Pin Count 352 132
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 31 31
Barrel Shifter YES YES
Boundary Scan YES YES
Clock Frequency-Max 60 MHz 33.33 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code X-XUUC-N352 S-CQFP-F132
Low Power Mode YES NO
Number of Terminals 352 132
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code DIE GQFF
Package Shape UNSPECIFIED SQUARE
Package Style UNCASED CHIP FLATPACK, GUARD RING
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD FLAT
Terminal Position UPPER QUAD
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Bit Size 32
Integrated Cache NO
Length 43.5 mm
Number of DMA Channels 6
Number of External Interrupts 5
Number of Serial I/Os
Number of Timers 2
On Chip Data RAM Width 32
Package Equivalence Code TPAK352,3.0SQ
Peak Reflow Temperature (Cel) NOT SPECIFIED
RAM (words) 1024
Seated Height-Max 4.55 mm
Supply Current-Max 850 mA
Terminal Pitch 0.5 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 43.5 mm

Compare 5962-9466904Q9X with alternatives

Compare SM320C40HFHM33 with alternatives