5962-9466904Q9X
vs
TMS320C40TABL60
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DIE
|
|
Package Description |
DIE,
|
DIE, TAB,325PINS,.01
|
Pin Count |
352
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
31
|
31
|
Barrel Shifter |
YES
|
YES
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
60 MHz
|
60 MHz
|
External Data Bus Width |
32
|
32
|
Format |
FLOATING POINT
|
FLOATING POINT
|
Internal Bus Architecture |
MULTIPLE
|
MULTIPLE
|
JESD-30 Code |
X-XUUC-N352
|
S-XUUC-N325
|
Low Power Mode |
YES
|
NO
|
Number of Terminals |
352
|
325
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DIE
|
DIE
|
Package Shape |
UNSPECIFIED
|
SQUARE
|
Package Style |
UNCASED CHIP
|
UNCASED CHIP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535 Class Q
|
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
UPPER
|
UPPER
|
uPs/uCs/Peripheral ICs Type |
DIGITAL SIGNAL PROCESSOR, OTHER
|
DIGITAL SIGNAL PROCESSOR, OTHER
|
Base Number Matches |
1
|
1
|
Bit Size |
|
32
|
Integrated Cache |
|
NO
|
Number of DMA Channels |
|
6
|
Number of External Interrupts |
|
5
|
Number of Serial I/Os |
|
|
Number of Timers |
|
2
|
On Chip Data RAM Width |
|
32
|
Package Equivalence Code |
|
TAB,325PINS,.01
|
RAM (words) |
|
1024
|
Supply Current-Max |
|
850 mA
|
Terminal Pitch |
|
0.254 mm
|
|
|
|
Compare 5962-9466904Q9X with alternatives
Compare TMS320C40TABL60 with alternatives