5962-9561401QXX
vs
SN74ABTH18502AHV
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
QFP
|
|
Package Description |
QFF,
|
QFF,
|
Pin Count |
68
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Control Type |
INDEPENDENT CONTROL
|
|
Count Direction |
BIDIRECTIONAL
|
|
Family |
ABT
|
ABT
|
JESD-30 Code |
S-GQFP-F68
|
S-GQFP-F68
|
Length |
12.51 mm
|
12.51 mm
|
Logic IC Type |
BOUNDARY SCAN REG BUS TRANSCEIVER
|
BOUNDARY SCAN REG BUS TRANSCEIVER
|
Max I(ol) |
0.048 A
|
|
Number of Bits |
9
|
9
|
Number of Functions |
2
|
2
|
Number of Ports |
2
|
2
|
Number of Terminals |
68
|
68
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
QFF
|
QFF
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Power Supply Current-Max (ICC) |
24 mA
|
|
Prop. Delay@Nom-Sup |
6.4 ns
|
|
Propagation Delay (tpd) |
6.4 ns
|
5.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535 Class Q
|
|
Seated Height-Max |
3.86 mm
|
3.86 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
0.635 mm
|
0.635 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
12.51 mm
|
12.51 mm
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
|
|
|
|
Compare 5962-9561401QXX with alternatives
Compare SN74ABTH18502AHV with alternatives