Part Details for SN74ABTH18502AHV by Texas Instruments
Results Overview of SN74ABTH18502AHV by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ABTH18502AHV Information
SN74ABTH18502AHV by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ABTH18502AHV
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Boundary Scan Reg Bus Transceiver, ABT Series, 2-Func, 9-Bit, True Output, BICMOS, CQFP68 | 8251 |
|
RFQ |
US Tariff Estimator: SN74ABTH18502AHV by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ABTH18502AHV Part Data Attributes
|
|
SN74ABTH18502AHV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABTH18502AHV
Texas Instruments
Boundary Scan Reg Bus Transceiver, ABT Series, 2-Func, 9-Bit, True Output, BICMOS, CQFP68
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Cqfp-68 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Independent Output Enable For Each Direction | |
| Control Type | Independent Control | |
| Count Direction | Bidirectional | |
| Family | Abt | |
| JESD-30 Code | S-GQFP-F68 | |
| Length | 12.51 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Boundary Scan Reg Bus Transceiver | |
| Max I(ol) | 0.064 A | |
| Number of Bits | 9 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 68 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | QFF | |
| Package Equivalence Code | QFL68,.5SQ,25 | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Power Supply Current-Max (ICC) | 24 Ma | |
| Prop. Delay@Nom-Sup | 5.5 Ns | |
| Propagation Delay (tpd) | 5.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.86 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Flat | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Quad | |
| Trigger Type | Positive Edge | |
| Width | 12.51 Mm |