5962-9689701HXC
vs
PA141A
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MS KENNEDY CORP
|
APEX MICROTECHNOLOGY INC
|
Part Package Code |
QFP
|
TO-204AA
|
Package Description |
QFF, QFL24,.4SQ
|
TO-3, CAN8/9,.5FL
|
Pin Count |
24
|
2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.00005 µA
|
0.00005 µA
|
Bias Current-Max (IIB) @25C |
0.00005 µA
|
|
Common-mode Reject Ratio-Nom |
84 dB
|
94 dB
|
Frequency Compensation |
YES (AVCL>=30)
|
NO
|
Input Offset Voltage-Max |
30000 µV
|
30000 µV
|
JESD-30 Code |
S-CQFP-F24
|
O-MBFM-P8
|
JESD-609 Code |
e4
|
e0
|
Low-Bias |
YES
|
YES
|
Low-Offset |
NO
|
NO
|
Micropower |
NO
|
|
Neg Supply Voltage Limit-Max |
-175 V
|
-175 V
|
Neg Supply Voltage-Nom (Vsup) |
-150 V
|
-150 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
METAL
|
Package Code |
QFF
|
TO-3
|
Package Equivalence Code |
QFL24,.4SQ
|
CAN8/9,.5FL
|
Package Shape |
SQUARE
|
ROUND
|
Package Style |
FLATPACK
|
FLANGE MOUNT
|
Power |
YES
|
YES
|
Programmable Power |
NO
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535 Class V
|
|
Slew Rate-Min |
20 V/us
|
|
Supply Voltage Limit-Max |
175 V
|
175 V
|
Supply Voltage-Nom (Vsup) |
150 V
|
150 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
MOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
GOLD
|
TIN LEAD
|
Terminal Form |
FLAT
|
PIN/PEG
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
BOTTOM
|
Voltage Gain-Min |
50000
|
50100
|
Wideband |
NO
|
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
No
|
Slew Rate-Nom |
|
40 V/us
|
Supply Current-Max |
|
1.8 mA
|
|
|
|
Compare 5962-9689701HXC with alternatives
Compare PA141A with alternatives