Amplifier Circuits
5962-9689701HXC
Description: Operational Amplifier, 1 Func, 30000uV Offset-Max, CMOS, CQFP24, CERAMIC, QFP-24

Overview of 5962-9689701HXC by MS Kennedy Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9689701HXC by MS Kennedy Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9689701HXC by MS Kennedy Corporation

5962-9689701HXC
MS Kennedy Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MS KENNEDY CORP
Part Package Code
QFP
Package Description
QFF, QFL24,.4SQ
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00005 µA
Bias Current-Max (IIB) @25C
0.00005 µA
Common-mode Reject Ratio-Nom
84 dB
Frequency Compensation
YES (AVCL>=30)
Input Offset Voltage-Max
30000 µV
JESD-30 Code
S-CQFP-F24
JESD-609 Code
e4
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Neg Supply Voltage Limit-Max
-175 V
Neg Supply Voltage-Nom (Vsup)
-150 V
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QFF
Package Equivalence Code
QFL24,.4SQ
Package Shape
SQUARE
Package Style
FLATPACK
Power
YES
Programmable Power
NO
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Slew Rate-Min
20 V/us
Supply Voltage Limit-Max
175 V
Supply Voltage-Nom (Vsup)
150 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
GOLD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Voltage Gain-Min
50000
Wideband
NO
Want to compare parts?
  1. 5962-9689701HXC
    MS Kennedy Corporation
    Operational Amplifier, 1 Func, 30000uV Offset-Max, CMOS, CQFP24, CERAMIC, QFP-24
    VS

Alternate Parts for 5962-9689701HXC

This table gives cross-reference parts and alternative options found for 5962-9689701HXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9689701HXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9083801HXA Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, MBFM8, HERMETICALLY SEALED, TO-3, 8 PIN MS Kennedy Corporation 5962-9689701HXC vs 5962-9083801HXA
Part Number Description Manufacturer Compare
5962-9083803HX Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, MBFM8, TO-3, 8 PIN Anaren Microwave 5962-9689701HXC vs 5962-9083803HX
MSK164 Operational Amplifier, 1 Func, 30000uV Offset-Max, MOS, POWER, DIP-14 MS Kennedy Corporation 5962-9689701HXC vs MSK164
5962-9083801HXA Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, MBFM8, HERMETICALLY SEALED, TO-3, 8 PIN MS Kennedy Corporation 5962-9689701HXC vs 5962-9083801HXA
5962-9083803HXC Operational Amplifier, 2 Func, 1500uV Offset-Max, Hybrid, FM-8 MS Kennedy Corporation 5962-9689701HXC vs 5962-9083803HXC
PA241CEA Operational Amplifier, 1 Func, 30000uV Offset-Max, MOS, MBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN Apex Microtechnology Inc 5962-9689701HXC vs PA241CEA
5962-9083803HXC Operational Amplifier, 2 Func, 1500uV Offset-Max, Hybrid, FM-8 Anaren Microwave 5962-9689701HXC vs 5962-9083803HXC
PA41A Operational Amplifier, 1 Func, 30000uV Offset-Max, MOS, MBFM2, HERMETIC SEALED, TO-3, 8 PIN Cirrus Logic 5962-9689701HXC vs PA41A
PA41 Operational Amplifier, 1 Func, 40000uV Offset-Max, MOS, MBFM2, HERMETIC SEALED, TO-3, 8 PIN Cirrus Logic 5962-9689701HXC vs PA41
PA144 Operational Amplifier, 1 Func, 30000uV Offset-Max, MOS, PDSO24, PLASTIC, SOP1-24 Apex Microtechnology Inc 5962-9689701HXC vs PA144
OPA2541SMQ Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, MBFM8, GREEN, TO-3, 8 PIN Burr-Brown Corp 5962-9689701HXC vs OPA2541SMQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9689701HXC by MS Kennedy Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9689701HXC by MS Kennedy Corporation

Select Manufacturer
Which Manufacturer of 5962-9689701HXC would you like to use for your alert(s)?
  • Please alert me when 5962-9689701HXC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9689701HXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9689701HXC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9689701HXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9689701HXC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9689701HXC by MS Kennedy Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: