5962-9689704HXX
vs
5962-9083801HXA
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MS KENNEDY CORP
|
INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Base Number Matches |
2
|
3
|
Pbfree Code |
|
No
|
Part Package Code |
|
TO-204AA
|
Pin Count |
|
2
|
Average Bias Current-Max (IIB) |
|
0.00005 µA
|
Common-mode Reject Ratio-Nom |
|
95 dB
|
Input Offset Voltage-Max |
|
1000 µV
|
JESD-30 Code |
|
O-MBFM-P8
|
JESD-609 Code |
|
e0
|
Neg Supply Voltage Limit-Max |
|
-40 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-34 V
|
Number of Functions |
|
2
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
FLANGE MOUNT
|
Supply Voltage Limit-Max |
|
40 V
|
Supply Voltage-Nom (Vsup) |
|
34 V
|
Surface Mount |
|
NO
|
Temperature Grade |
|
MILITARY
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
BOTTOM
|
|
|
|
Compare 5962-9689704HXX with alternatives
Compare 5962-9083801HXA with alternatives