Part Details for 5962-9083801HXA by International Rectifier
Overview of 5962-9083801HXA by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9083801HXA
5962-9083801HXA CAD Models
5962-9083801HXA Part Data Attributes
|
5962-9083801HXA
International Rectifier
Buy Now
|
Compare Parts:
5962-9083801HXA
International Rectifier
Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, MBFM8, HERMETICALLY SEALED, TO-3, 8 PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | |
Part Package Code | TO-204AA | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | O-MBFM-P8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -40 V | |
Neg Supply Voltage-Nom (Vsup) | -34 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 34 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for 5962-9083801HXA
This table gives cross-reference parts and alternative options found for 5962-9083801HXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9083801HXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9689701HXA | Operational Amplifier, 1 Func, 30000uV Offset-Max, CMOS, CQFP24, CERAMIC, QFP-24 | MS Kennedy Corporation | 5962-9083801HXA vs 5962-9689701HXA |
5962-9689704HXA | Operational Amplifier, 1 Func, 30000uV Offset-Max, CQFP24, | Anaren Microwave | 5962-9083801HXA vs 5962-9689704HXA |
5962-9083801HXA | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, MBFM8, HERMETICALLY SEALED, TO-3, 8 PIN | Omnirel Corp | 5962-9083801HXA vs 5962-9083801HXA |
PA21 | Operational Amplifier, 2 Func, 10000uV Offset-Max, Hybrid, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | Apex Microtechnology Inc | 5962-9083801HXA vs PA21 |
5962-9083801HXC | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, MBFM8, HERMETICALLY SEALED, TO-3, 8 PIN | MS Kennedy Corporation | 5962-9083801HXA vs 5962-9083801HXC |
PA241CE | Operational Amplifier, 1 Func, 40000uV Offset-Max, MOS, MBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN | Apex Microtechnology Inc | 5962-9083801HXA vs PA241CE |
PA42A | Operational Amplifier, 1 Func, 30000uV Offset-Max, MOS, CSIP10, HERMETIC SEALED, CERAMIC, SIP-10 | Cirrus Logic | 5962-9083801HXA vs PA42A |
MSK166 | Operational Amplifier, 1 Func, 30000uV Offset-Max, MOS, CQCC18, HERMETIC SEALED, LCC-18 | MS Kennedy Corporation | 5962-9083801HXA vs MSK166 |
PA241DW | Operational Amplifier, 1 Func, 40000uV Offset-Max, MOS, CSIP10, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SIP-10 | Apex Microtechnology Inc | 5962-9083801HXA vs PA241DW |
5962-9689704HXX | Operational Amplifier, | Anaren Microwave | 5962-9083801HXA vs 5962-9689704HXX |