5962-9689704HXX
vs
PA21M
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ANAREN INC
|
APEX MICROTECHNOLOGY INC
|
Package Description |
,
|
, CAN8/9,.5FL
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Qualification Status |
Qualified
|
Not Qualified
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
No
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
|
1 µA
|
Bias Current-Max (IIB) @25C |
|
1 µA
|
Common-mode Reject Ratio-Min |
|
60 dB
|
Common-mode Reject Ratio-Nom |
|
60 dB
|
Frequency Compensation |
|
YES
|
Input Offset Voltage-Max |
|
10000 µV
|
JESD-30 Code |
|
O-MBFM-P8
|
JESD-609 Code |
|
e0
|
Low-Offset |
|
NO
|
Neg Supply Voltage Limit-Max |
|
-20 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
Number of Functions |
|
2
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
Package Body Material |
|
METAL
|
Package Equivalence Code |
|
CAN8/9,.5FL
|
Package Shape |
|
ROUND
|
Package Style |
|
FLANGE MOUNT
|
Power |
|
YES
|
Screening Level |
|
MIL-STD-883 Class B (Modified)
|
Slew Rate-Min |
|
0.5 V/us
|
Supply Current-Max |
|
105 mA
|
Supply Voltage Limit-Max |
|
20 V
|
Supply Voltage-Nom (Vsup) |
|
15 V
|
Surface Mount |
|
NO
|
Technology |
|
HYBRID
|
Temperature Grade |
|
OTHER
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
BOTTOM
|
Unity Gain BW-Nom |
|
600
|
Voltage Gain-Min |
|
5600
|
|
|
|
Compare 5962-9689704HXX with alternatives
Compare PA21M with alternatives