5962-9800201KYX
vs
5962-9800201KYA
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
AGILENT TECHNOLOGIES INC
|
Package Description |
HERMERTIC, DIP-16
|
HERMETIC SEALED, DIP-16
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Configuration |
SEPARATE, 4 CHANNELS
|
COMPLEX
|
Forward Current-Max |
0.01 A
|
0.01 A
|
Isolation Voltage-Max |
1500 V
|
1500 V
|
Number of Elements |
4
|
4
|
Number of Functions |
4
|
4
|
On-State Current-Max |
0.04 A
|
0.04 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Additional Feature |
|
HIGH RELIABILITY
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
SURFACE MOUNT
|
Power Dissipation-Max |
|
0.05 W
|
Response Time-Nom |
|
0.0001 ns
|
Supply Voltage-Min |
|
2 V
|
Supply Voltage-Nom |
|
18 V
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Tin/Lead (Sn/Pb) - hot dipped
|
|
|
|
Compare 5962-9800201KYX with alternatives
Compare 5962-9800201KYA with alternatives