5962-9952001QYX
vs
CY7C342B-25RI
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code |
LCC
|
PGA
|
Package Description |
QCCJ,
|
WPGA, PGA68,11X11
|
Pin Count |
44
|
68
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
80 MHz
|
62.5 MHz
|
JESD-30 Code |
S-CQCC-J44
|
S-CPGA-P68
|
Length |
16.4846 mm
|
27.94 mm
|
Number of Dedicated Inputs |
1
|
7
|
Number of I/O Lines |
37
|
52
|
Number of Terminals |
44
|
68
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Organization |
1 DEDICATED INPUTS, 37 I/O
|
7 DEDICATED INPUTS, 52 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCJ
|
WPGA
|
Package Equivalence Code |
LDCC44,.7SQ
|
PGA68,11X11
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
GRID ARRAY, WINDOW
|
Programmable Logic Type |
EE PLD
|
UV PLD
|
Propagation Delay |
12 ns
|
40 ns
|
Qualification Status |
Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535 Class Q
|
|
Seated Height-Max |
4.826 mm
|
5.715 mm
|
Supply Voltage-Max |
3.6 V
|
5.5 V
|
Supply Voltage-Min |
3 V
|
4.5 V
|
Supply Voltage-Nom |
3.3 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Form |
J BEND
|
PIN/PEG
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
PERPENDICULAR
|
Width |
16.4846 mm
|
27.94 mm
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
|
In-System Programmable |
|
NO
|
JTAG BST |
|
NO
|
Number of Macro Cells |
|
128
|
|
|
|
Compare 5962-9952001QYX with alternatives
Compare CY7C342B-25RI with alternatives