5962R7703402MUX
vs
5962R7703402MUA
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OMNIREL CORP
|
INFINEON TECHNOLOGIES AG
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
JESD-30 Code |
R-XSFM-P3
|
R-XSFM-P3
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-55 °C
|
Output Voltage1-Max |
1.3 V
|
1.3 V
|
Output Voltage1-Min |
1.2 V
|
1.2 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level |
MIL-STD-883
|
MIL-STD-883
|
Surface Mount |
NO
|
NO
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
SINGLE
|
SINGLE
|
Total Dose |
100k Rad(Si) V
|
100k Rad(Si) V
|
Base Number Matches |
3
|
3
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 5962R7703402MUX with alternatives
Compare 5962R7703402MUA with alternatives