5962R9667301VEC
vs
CD4555BD3
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
HARRIS SEMICONDUCTOR
|
Package Description |
DIP,
|
DIP-16
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
4000/14000/40000
|
4000/14000/40000
|
Input Conditioning |
STANDARD
|
STANDARD
|
JESD-30 Code |
R-CDIP-T16
|
R-CDIP-T16
|
JESD-609 Code |
e4
|
e0
|
Length |
19.05 mm
|
|
Logic IC Type |
2-LINE TO 4-LINE DECODER
|
2-LINE TO 4-LINE DECODER
|
Number of Functions |
2
|
2
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Propagation Delay (tpd) |
594 ns
|
594 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535 Class V
|
38535Q/M;38534H;883B
|
Seated Height-Max |
5.08 mm
|
|
Supply Voltage-Max (Vsup) |
18 V
|
18 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
GOLD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Total Dose |
100k Rad(Si) V
|
|
Width |
7.62 mm
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.00035999999999999997 A
|
Package Equivalence Code |
|
DIP16,.3
|
Prop. Delay@Nom-Sup |
|
440 ns
|
|
|
|
Compare 5962R9667301VEC with alternatives
Compare CD4555BD3 with alternatives