5AGXFB5K4F40I3G vs 5AGXFB5K4F40I3P feature comparison

5AGXFB5K4F40I3G Intel Corporation

Buy Now Datasheet

5AGXFB5K4F40I3P Intel Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer INTEL CORP INTEL CORP
Package Description FBGA-1517 FBGA-1517
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B1517 S-PBGA-B1517
Length 40 mm 40 mm
Number of CLBs 15849 15849
Number of Inputs 704 704
Number of Logic Cells 420000 420000
Number of Outputs 704 704
Number of Terminals 1517 1517
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Organization 15849 CLBS 15849 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HBGA HBGA
Package Equivalence Code BGA1517,39X39,40 BGA1517,39X39,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, HEAT SINK/SLUG GRID ARRAY, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 2.7 mm 2.7 mm
Supply Voltage-Max 1.18 V 1.18 V
Supply Voltage-Min 1.12 V 1.12 V
Supply Voltage-Nom 1.15 V 1.15 V
Surface Mount YES YES
Technology TSMC TSMC
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 40 mm 40 mm
Base Number Matches 1 1

Compare 5AGXFB5K4F40I3G with alternatives

Compare 5AGXFB5K4F40I3P with alternatives