5ET3.15-R
vs
02193.15XA
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
BEL FUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Blow Characteristic |
TIME LAG
|
TIME LAG
|
Body Height |
20 mm
|
20 mm
|
Body Length or Diameter |
5.1 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
|
Joule Integral-Nom |
203 J
|
202 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
BULK; TR
|
BULK; TAPE AND REEL
|
Pre-arcing Time-Min |
20 ms
|
|
Rated Breaking Capacity |
150 A
|
150 A
|
Rated Current |
3.15 A
|
3.15 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CCC; CE; CSA; IEC; SEMKO; UL; VDE
|
CCC; CE; IEC; KTL; PSE; SEMKO; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
NICKEL
|
NICKEL
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 5ET3.15-R with alternatives
Compare 02193.15XA with alternatives