5IWR1-05-05-S
vs
5IWR1-0505-S
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
IBEK ELECTRONIC AG
|
IBEK ELECTRONIC AG
|
Part Package Code |
MODULE
|
MODULE
|
Package Description |
,
|
DIP, DIP12/24,.6
|
Pin Count |
24/14
|
24/14
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
5V ADDITIONAL OUTPUT AVAILABLE
|
-5V ADDITIONAL OUTPUT AVAILABLE
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
5.25 V
|
5.25 V
|
Input Voltage-Min |
4.75 V
|
4.75 V
|
Input Voltage-Nom |
5 V
|
5 V
|
JESD-30 Code |
R-PDMA-T14
|
R-PDMA-T14
|
Length |
32 mm
|
32 mm
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
5.15 V
|
5.15 V
|
Output Voltage-Min |
4.85 V
|
4.85 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
1 W
|
1 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
20 mm
|
20 mm
|
Base Number Matches |
4
|
4
|
ECCN Code |
|
EAR99
|
Output Current-Max |
|
0.05 A
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP12/24,.6
|
Qualification Status |
|
Not Qualified
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare 5IWR1-05-05-S with alternatives
Compare 5IWR1-0505-S with alternatives