5STP800-R
vs
0034.3117G
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
End Of Life
|
Active
|
Ihs Manufacturer |
BEL FUSE INC
|
SCHURTER AG
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
|
Blow Characteristic |
TIME LAG
|
|
Body Height |
21 mm
|
|
Body Length or Diameter |
5.5 mm
|
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
|
JESD-609 Code |
e3
|
|
Joule Integral-Nom |
1 J
|
|
Mounting Feature |
THROUGH HOLE
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
BULK; TAPE AND REEL
|
|
Rated Breaking Capacity |
35 A
|
|
Rated Current |
0.8 A
|
|
Rated Voltage(AC) |
250 V
|
|
Reference Standard |
CCC; CE; CSA; SEMKO; UL; VDE
|
|
Surface Mount |
NO
|
|
Terminal Finish |
MATTE TIN
|
NICKEL
|
Terminal Shape |
PIN WIRE
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 5STP800-R with alternatives
Compare 0034.3117G with alternatives