5TTP1-R vs 0213.800MXGP feature comparison

5TTP1-R Bel Fuse

Buy Now Datasheet

0213.800MXGP Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BEL FUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic SLOW TIME LAG
Body Height 21 mm 20 mm
Body Length or Diameter 5.5 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm 5x20mm
JESD-609 Code e3
Joule Integral-Nom 8 J 9 J
Mounting Feature THROUGH HOLE INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Breaking Capacity 100 A 35 A
Rated Current 1 A 0.8 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; CUL; UL BSI, CCC, CE, CSA, UL, VDE
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Shape PIN WIRE END CAP
Trip Time or Delay 5 s
Base Number Matches 1 1

Compare 0213.800MXGP with alternatives