6-146305-4
vs
1-1734827-4
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Body Breadth |
0.138 inch
|
0.236 inch
|
Body Depth |
0.148 inch
|
0.22 inch
|
Body Length |
1.384 inch
|
1.26 inch
|
Body/Shell Style |
RECEPTACLE
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier
|
NOT APPLICABLE
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
EMI Shielded |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
BLACK
|
NATURAL
|
Insulator Material |
POLYETHYLENE
|
POLYAMIDE9T/POLYETHYLENE
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
3A
|
3A
|
Mating Contact Pitch |
0.1 inch
|
0.079 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-65 °C
|
-25 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Panel Mount |
NO
|
NO
|
Plating Thickness |
30u inch
|
100u inch
|
Rated Current (Signal) |
3 A
|
3 A
|
Reference Standard |
CSA, LR, U
|
UL
|
Terminal Length |
0.11 inch
|
0.102 inch
|
Terminal Pitch |
2.54 mm
|
2 mm
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
14
|
14
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Board Mounting Option |
|
PEG
|
Contact Resistance |
|
20 mΩ
|
Insulation Resistance |
|
500000000 Ω
|
Mounting Option 1 |
|
LOCKING
|
Polarization Key |
|
POLARIZED
|
Rated Voltage |
|
100 V
|
Wire Size-Max |
|
24 AWG
|
Wire Size-Min |
|
30 AWG
|
|
|
|
Compare 6-146305-4 with alternatives
Compare 1-1734827-4 with alternatives