6090010-671
vs
BB02-KM102-K03-W00000
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
ASTRON TECHNOLOGY CORP
|
GRADCONN LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
TAPE PACKGING
|
ROHS COMPLIANT, TUBE PACKAGING
|
Body Breadth |
0.189 inch
|
0.2 inch
|
Body Depth |
0.093 inch
|
0.197 inch
|
Body Length |
0.217 inch
|
0.52 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
AU
|
Contact Finish Termination |
GOLD OVER NICKEL
|
GOLD
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
50 mΩ
|
20 mΩ
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage |
150VAC V
|
500VAC V
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
5000000000 Ω
|
Insulator Color |
BEIGE
|
|
Mating Contact Pitch |
0.02 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
5.0038 mm
|
3.81 mm
|
Plating Thickness |
30u inch
|
FLASH inch
|
Polarization Key |
HOUSING SIDE
|
|
Rated Current (Signal) |
0.5 A
|
3 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
0.508 mm
|
2.54 mm
|
Termination Type |
SURFACE MOUNT
|
SOLDER
|
Total Number of Contacts |
10
|
10
|
Base Number Matches |
1
|
1
|
Insulator Material |
|
POLYBUTYLENE TEREPHTHALATE
|
Mating Contact Row Spacing |
|
0.1 inch
|
Terminal Length |
|
0.118 inch
|
|
|
|
Compare 6090010-671 with alternatives
Compare BB02-KM102-K03-W00000 with alternatives