6100.3300.33
vs
6145-A046HC00C0-000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SCHURTER AG
|
SCHURTER AG
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Factory Lead Time |
19 Weeks, 2 Days
|
|
Samacsys Manufacturer |
SCHURTER
|
|
Additional Feature |
STANDARDS: CUL, IEC 60320-1, IEC/UL 62368-1, IEC 60335-1, UL, VDE
|
STANDARD: IEC 60320/C14
|
Body Breadth |
0.905 inch
|
|
Body Length |
1.889 inch
|
|
Connector Type |
MAINS POWER CONNECTOR
|
MAINS POWER CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Coupling Type |
SNAP
|
SNAP
|
Insulator Material |
POLYETHYLENE
|
|
Mains Connector Rating |
15A, 250VAC
|
15A, 250VAC
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mounting Type |
PANEL
|
PANEL
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Reference Standard |
CCC, CSA
|
|
Termination Type |
QUICK CONNECT
|
SOLDER
|
Total Number of Contacts |
3
|
3
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Contact Finish Termination |
|
TIN OVER NICKEL
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
YES
|
JESD-609 Code |
|
e3/e2
|
MIL Conformance |
|
NO
|
|
|
|
Compare 6100.3300.33 with alternatives
Compare 6145-A046HC00C0-000 with alternatives