61083-042606LF
vs
61083-042409LF
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL FCI ASIA PTE LTD
|
AMPHENOL FCI ASIA PTE LTD
|
Package Description |
LEAD FREE
|
LEAD FREE
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Board Mounting Option |
PEG
|
PEG
|
Body Breadth |
0.24 inch
|
0.24 inch
|
Body Depth |
0.224 inch
|
0.224 inch
|
Body Length |
0.858 inch
|
0.858 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating |
GOLD FLASH (4) OVER PALLADIUM NICKEL (30)
|
GOLD (8) OVER NICKEL
|
Contact Finish Termination |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BRASS
|
BRASS
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
50 mΩ
|
50 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
707VAC V
|
707VAC V
|
Durability |
100 Cycles
|
100 Cycles
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
0.9 N
|
0.9 N
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Color |
NATURAL
|
NATURAL
|
Insulator Material |
GLASS FILLED LIQUID CRYSTAL POLYMER
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
JESD-609 Code |
e3
|
e3
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.032 inch
|
0.032 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
4.4 mm
|
4.4 mm
|
Plating Thickness |
FLASH inch
|
78.7u inch
|
Rated Current (Signal) |
0.8 A
|
0.8 A
|
Reference Standard |
CSA, UL
|
CSA, UL
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
40
|
40
|
UL Flammability Code |
94V-0
|
94V-0
|
Withdrawl Force-Min |
0.1 N
|
0.1 N
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 61083-042606LF with alternatives
Compare 61083-042409LF with alternatives