61083-144402LF
vs
TX15-140P-8ST-MN1E
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL FCI ASIA PTE LTD
|
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
|
Package Description |
LEAD FREE
|
LEAD FREE
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Board Mounting Option |
PEG
|
|
Body Breadth |
0.24 inch
|
|
Body Depth |
0.303 inch
|
|
Body Length |
2.433 inch
|
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating |
GOLD (8) OVER NICKEL (50)
|
GOLD (4) OVER NICKEL
|
Contact Finish Termination |
Pure Matte Tin (Sn) - with Nickel (Ni) barrier
|
TIN
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BRASS
|
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
50 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
707VAC V
|
|
Durability |
100 Cycles
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
0.9 N
|
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Color |
NATURAL
|
|
Insulator Material |
GLASS FILLED LIQUID CRYSTAL POLYMER
|
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.032 inch
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
4.4 mm
|
|
Plating Thickness |
78.7u inch
|
|
Rated Current (Signal) |
0.8 A
|
|
Reference Standard |
CSA, UL
|
|
Terminal Pitch |
0.8 mm
|
1.27 mm
|
Termination Type |
SURFACE MOUNT
|
SOLDER
|
Total Number of Contacts |
140
|
140
|
UL Flammability Code |
94V-0
|
94V-0
|
Withdrawl Force-Min |
0.1 N
|
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
|
|
|
Compare 61083-144402LF with alternatives
Compare TX15-140P-8ST-MN1E with alternatives