61729-1022
vs
61729-11S0RSLF
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL FCI ASIA PTE LTD
|
FCI
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
USB CONNECTOR
|
USB CONNECTOR
|
Contact Finish Termination |
GOLD FLASH
|
|
Contact Gender |
FEMALE
|
FEMALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYETHYLENE
|
POLYETHYLENE
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
TIN LEAD
|
TIN OVER NICKEL
|
Shell Material |
COPPER ALLOY
|
COPPER ALLOY
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
4
|
4
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Board Mounting Option |
|
SPLIT BOARD LOCK
|
Body Breadth |
|
0.433 inch
|
Body Depth |
|
0.63 inch
|
Body Length |
|
0.48 inch
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
30 mΩ
|
Contact Style |
|
MICRO USB2.0 B
|
Dielectric Withstanding Voltage |
|
750VAC V
|
Durability |
|
12000 Cycles
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Color |
|
BLACK
|
Mounting Option 1 |
|
LOCKING
|
Number Of PCB Rows |
|
2
|
Number of Ports |
|
1
|
Number of Rows Loaded |
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-55 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
2 mm
|
Plating Thickness |
|
30u inch
|
Rated Current (Signal) |
|
1 A
|
Reference Standard |
|
UL
|
Terminal Length |
|
0.112 inch
|
Terminal Pitch |
|
2.5 mm
|
|
|
|
Compare 61729-1022 with alternatives
Compare 61729-11S0RSLF with alternatives