61837-1621LF
vs
54000-108-U
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
AMPHENOL ICC
|
FCI
|
Package Description |
LEAD FREE
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Body/Shell Style |
JACK
|
JACK
|
Connector Type |
TELECOM AND DATACOM CONNECTOR
|
TELECOM AND DATACOM CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD AND PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
2
|
64
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
STANDARD: RJ45, 16 PORT, 4-POSITION EACH
|
Body Breadth |
|
0.996 inch
|
Body Depth |
|
1.122 inch
|
Body Length |
|
4.52 inch
|
Contact Finish Mating |
|
AU ON NI
|
Contact Material |
|
PHOSPHOR BRONZE
|
Contact Style |
|
TELCOM, MODULAR
|
Insulator Color |
|
BLACK
|
Insulator Material |
|
GLASS FILLED POLYAMIDE66
|
Mounting Option 1 |
|
LOCKING
|
Number of Ports |
|
16
|
PCB Contact Pattern |
|
STAGGERED
|
Reference Standard |
|
UL
|
Shell Finish |
|
NICKEL
|
Shell Material |
|
BRASS
|
Terminal Length |
|
0.125 inch
|
Terminal Pitch |
|
2.54 mm
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare 61837-1621LF with alternatives
Compare 54000-108-U with alternatives