62P22-H0
vs
62P22-H0
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
GRAYHILL INC
|
FORDAHL SA
|
Package Description |
COMPACT PACKAGE-6
|
|
Reach Compliance Code |
compliant
|
compliant
|
Configuration |
SINGLE, 2 CHANNELS
|
SINGLE, 2 CHANNELS
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
ROTARY POSITION ENCODER
|
ROTARY POSITION ENCODER
|
Supply Voltage-Max |
5.25 V
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Base Number Matches |
2
|
1
|
|
|
|